Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RMCF2512FT118R | |
|---|---|
DigiKey Part Number | RMCF2512FT118R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT118R |
Description | RES 118 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT118R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT118R | Stackpole Electronics Inc | 0 | RHC2512FT118R-ND | kr.1.87579 | Similar |
| CRCW2512118RFKEG | Vishay Dale | 0 | CRCW2512118RFKEG-ND | kr.0.35641 | Direct |
| CRCW2512118RFKTG | Vishay Dale | 0 | CRCW2512118RFKTG-ND | kr.0.95630 | Direct |
| ERJ-1TNF1180U | Panasonic Industry | 0 | ERJ-1TNF1180U-ND | kr.1.53977 | Direct |
| CRCW2512118RFKEGHP | Vishay Dale | 0 | CRCW2512118RFKEGHP-ND | kr.1.66413 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28362 | kr.1,134.48 |
| Unit Price without VAT: | kr.0.28362 |
|---|---|
| Unit Price with VAT: | kr.0.35453 |








