110 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT110K

DigiKey Part Number
738-RMCF2512FT110KTR-ND - Tape & Reel (TR)
738-RMCF2512FT110KCT-ND - Cut Tape (CT)
738-RMCF2512FT110KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT110K
Description
RES 110K OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT110K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512110KFKEGVishay Dale1.534541-110KAFCT-NDkr.1.79000Direct
AC2512FK-07110KLYAGEO4.000YAG5541CT-NDkr.2.50000Similar
In-Stock: 518
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.80800kr.8.08
25kr.0.64600kr.16.15
50kr.0.55380kr.27.69
100kr.0.48140kr.48.14
250kr.0.40896kr.102.24
500kr.0.36716kr.183.58
1.000kr.0.33396kr.333.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28675kr.1,147.00
8.000kr.0.27012kr.2,160.96
12.000kr.0.26201kr.3,144.12
20.000kr.0.25323kr.5,064.60
28.000kr.0.24820kr.6,949.60
40.000kr.0.24345kr.9,738.00
48.000kr.0.24122kr.11,578.56
96.000kr.0.23389kr.22,453.44
100.000kr.0.23350kr.23,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500