
RMCF2512FT10K0 | |
|---|---|
DigiKey Part Number | RMCF2512FT10K0TR-ND - Tape & Reel (TR) RMCF2512FT10K0CT-ND - Cut Tape (CT) RMCF2512FT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT10K0 |
Description | RES 10K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.84300 | kr.8.43 |
| 25 | kr.0.67720 | kr.16.93 |
| 50 | kr.0.58080 | kr.29.04 |
| 100 | kr.0.50470 | kr.50.47 |
| 250 | kr.0.42884 | kr.107.21 |
| 500 | kr.0.38496 | kr.192.48 |
| 1.000 | kr.0.35016 | kr.350.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30063 | kr.1,202.52 |
| 8.000 | kr.0.28320 | kr.2,265.60 |
| 12.000 | kr.0.27470 | kr.3,296.40 |
| 20.000 | kr.0.26549 | kr.5,309.80 |
| 28.000 | kr.0.26022 | kr.7,286.16 |
| 40.000 | kr.0.25524 | kr.10,209.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

