
RMCF2010JT4K70 | |
|---|---|
DigiKey Part Number | RMCF2010JT4K70TR-ND - Tape & Reel (TR) RMCF2010JT4K70CT-ND - Cut Tape (CT) RMCF2010JT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT4K70 |
Description | RES 4.7K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.23800 | kr.2.38 |
| 25 | kr.0.21880 | kr.5.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14853 | kr.594.12 |
| 8.000 | kr.0.14178 | kr.1,134.24 |
| 12.000 | kr.0.14169 | kr.1,700.28 |
| 20.000 | kr.0.14143 | kr.2,828.60 |
| 28.000 | kr.0.14053 | kr.3,934.84 |
| 40.000 | kr.0.14048 | kr.5,619.20 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

