Upgrade
Upgrade
Direct
Similar

RMCF2010JT39R0 | |
|---|---|
DigiKey Part Number | RMCF2010JT39R0TR-ND - Tape & Reel (TR) RMCF2010JT39R0CT-ND - Cut Tape (CT) RMCF2010JT39R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT39R0 |
Description | RES 39 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT39R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.58500 | kr.5.85 |
| 25 | kr.0.46040 | kr.11.51 |
| 50 | kr.0.38840 | kr.19.42 |
| 100 | kr.0.33370 | kr.33.37 |
| 250 | kr.0.27828 | kr.69.57 |
| 500 | kr.0.24652 | kr.123.26 |
| 1.000 | kr.0.22126 | kr.221.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18536 | kr.741.44 |
| 8.000 | kr.0.17273 | kr.1,381.84 |
| 12.000 | kr.0.16659 | kr.1,999.08 |
| 20.000 | kr.0.15992 | kr.3,198.40 |
| 28.000 | kr.0.15611 | kr.4,371.08 |
| 40.000 | kr.0.15250 | kr.6,100.00 |
| 48.000 | kr.0.15081 | kr.7,238.88 |
| 96.000 | kr.0.14525 | kr.13,944.00 |
| 100.000 | kr.0.14496 | kr.14,496.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |




