RMCF Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT3R90

DigiKey Part Number
RMCF2010JT3R90TR-ND - Tape & Reel (TR)
RMCF2010JT3R90CT-ND - Cut Tape (CT)
RMCF2010JT3R90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT3R90
Description
RES 3.9 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT3R90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.58200kr.5.82
25kr.0.45840kr.11.46
50kr.0.38660kr.19.33
100kr.0.33220kr.33.22
250kr.0.27700kr.69.25
500kr.0.24538kr.122.69
1.000kr.0.22022kr.220.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18450kr.738.00
8.000kr.0.17193kr.1,375.44
12.000kr.0.16581kr.1,989.72
20.000kr.0.15917kr.3,183.40
28.000kr.0.15538kr.4,350.64
40.000kr.0.15179kr.6,071.60
48.000kr.0.15011kr.7,205.28
96.000kr.0.14457kr.13,878.72
100.000kr.0.14429kr.14,429.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750