
RMCF2010JT300K | |
---|---|
DigiKey Part Number | 738-RMCF2010JT300KTR-ND - Tape & Reel (TR) 738-RMCF2010JT300KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT300K |
Description | RES 300K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT300K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.58200 | kr.5.82 |
25 | kr.0.45840 | kr.11.46 |
50 | kr.0.38660 | kr.19.33 |
100 | kr.0.33220 | kr.33.22 |
250 | kr.0.27700 | kr.69.25 |
500 | kr.0.24538 | kr.122.69 |
1.000 | kr.0.22022 | kr.220.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.18450 | kr.738.00 |
8.000 | kr.0.17193 | kr.1,375.44 |
12.000 | kr.0.16581 | kr.1,989.72 |
20.000 | kr.0.15917 | kr.3,183.40 |
28.000 | kr.0.15538 | kr.4,350.64 |
40.000 | kr.0.15179 | kr.6,071.60 |
48.000 | kr.0.15011 | kr.7,205.28 |
96.000 | kr.0.14457 | kr.13,878.72 |
100.000 | kr.0.14429 | kr.14,429.00 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |