2.4 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT2K40

DigiKey Part Number
738-RMCF2010JT2K40TR-ND - Tape & Reel (TR)
738-RMCF2010JT2K40CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2010JT2K40
Description
RES 2.4K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT2K40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.57700kr.5.77
25kr.0.45400kr.11.35
50kr.0.38300kr.19.15
100kr.0.32900kr.32.90
250kr.0.27440kr.68.60
500kr.0.24308kr.121.54
1.000kr.0.21816kr.218.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18277kr.731.08
8.000kr.0.17032kr.1,362.56
12.000kr.0.16425kr.1,971.00
20.000kr.0.15768kr.3,153.60
28.000kr.0.15392kr.4,309.76
40.000kr.0.15037kr.6,014.80
48.000kr.0.14870kr.7,137.60
96.000kr.0.14322kr.13,749.12
100.000kr.0.14293kr.14,293.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500