
RMCF2010JT240R | |
|---|---|
DigiKey Part Number | RMCF2010JT240RTR-ND - Tape & Reel (TR) RMCF2010JT240RCT-ND - Cut Tape (CT) RMCF2010JT240RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT240R |
Description | RES 240 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT240R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.61500 | kr.6.15 |
| 25 | kr.0.48440 | kr.12.11 |
| 50 | kr.0.41160 | kr.20.58 |
| 100 | kr.0.35260 | kr.35.26 |
| 250 | kr.0.29408 | kr.73.52 |
| 500 | kr.0.26050 | kr.130.25 |
| 1.000 | kr.0.23384 | kr.233.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19587 | kr.783.48 |
| 8.000 | kr.0.18253 | kr.1,460.24 |
| 12.000 | kr.0.17603 | kr.2,112.36 |
| 20.000 | kr.0.16899 | kr.3,379.80 |
| 28.000 | kr.0.16496 | kr.4,618.88 |
| 40.000 | kr.0.16115 | kr.6,446.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

