
RMCF2010JT22R0 | |
|---|---|
DigiKey Part Number | RMCF2010JT22R0TR-ND - Tape & Reel (TR) RMCF2010JT22R0CT-ND - Cut Tape (CT) RMCF2010JT22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT22R0 |
Description | RES 22 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT22R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.35400 | kr.3.54 |
| 25 | kr.0.32400 | kr.8.10 |
| 50 | kr.0.27780 | kr.13.89 |
| 100 | kr.0.23080 | kr.23.08 |
| 250 | kr.0.22120 | kr.55.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16879 | kr.675.16 |
| 8.000 | kr.0.16204 | kr.1,296.32 |
| 12.000 | kr.0.15866 | kr.1,903.92 |
| 20.000 | kr.0.15562 | kr.3,112.40 |
| 28.000 | kr.0.15504 | kr.4,341.12 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

