1.5 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT1K50

DigiKey Part Number
RMCF2010JT1K50TR-ND - Tape & Reel (TR)
RMCF2010JT1K50CT-ND - Cut Tape (CT)
RMCF2010JT1K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT1K50
Description
RES 1.5K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.60900kr.6.09
25kr.0.47920kr.11.98
50kr.0.40700kr.20.35
100kr.0.34870kr.34.87
250kr.0.29088kr.72.72
500kr.0.25766kr.128.83
1.000kr.0.23128kr.231.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19374kr.774.96
8.000kr.0.18053kr.1,444.24
12.000kr.0.17411kr.2,089.32
20.000kr.0.16714kr.3,342.80
28.000kr.0.16316kr.4,568.48
40.000kr.0.15939kr.6,375.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000