12 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT12R0

DigiKey Part Number
RMCF2010JT12R0TR-ND - Tape & Reel (TR)
RMCF2010JT12R0CT-ND - Cut Tape (CT)
RMCF2010JT12R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT12R0
Description
RES 12 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT12R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.589
Factory Stock: 16.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.58500kr.5.85
25kr.0.46040kr.11.51
50kr.0.38840kr.19.42
100kr.0.33370kr.33.37
250kr.0.27828kr.69.57
500kr.0.24652kr.123.26
1.000kr.0.22126kr.221.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18536kr.741.44
8.000kr.0.17273kr.1,381.84
12.000kr.0.16659kr.1,999.08
20.000kr.0.15992kr.3,198.40
28.000kr.0.15611kr.4,371.08
40.000kr.0.15250kr.6,100.00
48.000kr.0.15081kr.7,238.88
96.000kr.0.14525kr.13,944.00
100.000kr.0.14496kr.14,496.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000