10 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT10K0

DigiKey Part Number
RMCF2010JT10K0TR-ND - Tape & Reel (TR)
RMCF2010JT10K0CT-ND - Cut Tape (CT)
RMCF2010JT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT10K0
Description
RES 10K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.193
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.61500kr.6.15
25kr.0.48440kr.12.11
50kr.0.41160kr.20.58
100kr.0.35260kr.35.26
250kr.0.29408kr.73.52
500kr.0.26050kr.130.25
1.000kr.0.23384kr.233.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19587kr.783.48
8.000kr.0.18253kr.1,460.24
12.000kr.0.17603kr.2,112.36
20.000kr.0.16899kr.3,379.80
28.000kr.0.16496kr.4,618.88
40.000kr.0.16115kr.6,446.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500