RMCF Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT100R

DigiKey Part Number
RMCF2010JT100RTR-ND - Tape & Reel (TR)
RMCF2010JT100RCT-ND - Cut Tape (CT)
RMCF2010JT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT100R
Description
RES 100 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.33300kr.3.33
25kr.0.27920kr.6.98
50kr.0.24700kr.12.35
100kr.0.23300kr.23.30
250kr.0.22016kr.55.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16128kr.645.12
8.000kr.0.14784kr.1,182.72
12.000kr.0.14448kr.1,733.76
20.000kr.0.13823kr.2,764.60
28.000kr.0.13770kr.3,855.60
40.000kr.0.13413kr.5,365.20
48.000kr.0.13327kr.6,396.96
96.000kr.0.13322kr.12,789.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250