
RMCF2010FTR150 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FTR150TR-ND - Tape & Reel (TR) 738-RMCF2010FTR150CT-ND - Cut Tape (CT) 738-RMCF2010FTR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FTR150 |
Description | RES 0.15 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FTR150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.85500 | kr.28.55 |
| 25 | kr.2.43560 | kr.60.89 |
| 50 | kr.2.19400 | kr.109.70 |
| 100 | kr.2.00290 | kr.200.29 |
| 250 | kr.1.80916 | kr.452.29 |
| 500 | kr.1.69700 | kr.848.50 |
| 1.000 | kr.1.60789 | kr.1,607.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.48049 | kr.5,921.96 |
| 8.000 | kr.1.43554 | kr.11,484.32 |
| 12.000 | kr.1.41361 | kr.16,963.32 |
| 20.000 | kr.1.38983 | kr.27,796.60 |
| 28.000 | kr.1.37620 | kr.38,533.60 |
| 40.000 | kr.1.36332 | kr.54,532.80 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

