
RMCF2010FTR150 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FTR150TR-ND - Tape & Reel (TR) 738-RMCF2010FTR150CT-ND - Cut Tape (CT) 738-RMCF2010FTR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FTR150 |
Description | RES 0.15 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FTR150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.84200 | kr.28.42 |
| 25 | kr.2.42440 | kr.60.61 |
| 50 | kr.2.18360 | kr.109.18 |
| 100 | kr.1.99360 | kr.199.36 |
| 250 | kr.1.80072 | kr.450.18 |
| 500 | kr.1.68908 | kr.844.54 |
| 1.000 | kr.1.60038 | kr.1,600.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.47359 | kr.5,894.36 |
| 8.000 | kr.1.42884 | kr.11,430.72 |
| 12.000 | kr.1.40701 | kr.16,884.12 |
| 20.000 | kr.1.38334 | kr.27,666.80 |
| 28.000 | kr.1.36978 | kr.38,353.84 |
| 40.000 | kr.1.35696 | kr.54,278.40 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

