100 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FTR100

DigiKey Part Number
738-RMCF2010FTR100TR-ND - Tape & Reel (TR)
738-RMCF2010FTR100CT-ND - Cut Tape (CT)
738-RMCF2010FTR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FTR100
Description
RES 0.1 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.647
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.85500kr.28.55
25kr.2.43560kr.60.89
50kr.2.19400kr.109.70
100kr.2.00290kr.200.29
250kr.1.80916kr.452.29
500kr.1.69700kr.848.50
1.000kr.1.60789kr.1,607.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.48049kr.5,921.96
8.000kr.1.43554kr.11,484.32
12.000kr.1.41361kr.16,963.32
20.000kr.1.38983kr.27,796.60
28.000kr.1.37620kr.38,533.60
40.000kr.1.36332kr.54,532.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250