RMCF2010FT909R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.07022
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10127
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03622
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.12589
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03094
Datasheet
909 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT909R

DigiKey Part Number
RMCF2010FT909R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2010FT909R
Description
RES 909 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
909 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT909R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23376kr.935.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.23376
Unit Price with VAT:kr.0.29220