
RMCF2010FT8K06 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT8K06TR-ND - Tape & Reel (TR) 738-RMCF2010FT8K06CT-ND - Cut Tape (CT) 738-RMCF2010FT8K06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT8K06 |
Description | RES 8.06K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT8K06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72900 | kr.7.29 |
| 25 | kr.0.58080 | kr.14.52 |
| 50 | kr.0.49580 | kr.24.79 |
| 100 | kr.0.42860 | kr.42.86 |
| 250 | kr.0.36140 | kr.90.35 |
| 500 | kr.0.32246 | kr.161.23 |
| 1.000 | kr.0.29164 | kr.291.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24778 | kr.991.12 |
| 8.000 | kr.0.23234 | kr.1,858.72 |
| 12.000 | kr.0.22482 | kr.2,697.84 |
| 20.000 | kr.0.21667 | kr.4,333.40 |
| 28.000 | kr.0.21201 | kr.5,936.28 |
| 40.000 | kr.0.20759 | kr.8,303.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

