Direct
Similar
Similar
Similar

RMCF2010FT86R6 | |
|---|---|
DigiKey Part Number | RMCF2010FT86R6TR-ND - Tape & Reel (TR) RMCF2010FT86R6CT-ND - Cut Tape (CT) RMCF2010FT86R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT86R6 |
Description | RES 86.6 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT86R6 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW201086R6FKTF | Vishay Dale | 0 | CRCW201086R6FKTF-ND | kr.0.63449 | Direct |
| AC2010FK-0786R6L | YAGEO | 0 | AC2010FK-0786R6L-ND | kr.0.27045 | Similar |
| ERJ-S1DF86R6U | Panasonic Industry | 0 | ERJ-S1DF86R6U-ND | kr.0.93911 | Similar |
| RC2010FK-0786R6L | YAGEO | 0 | RC2010FK-0786R6L-ND | kr.0.23878 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23376 | kr.935.04 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |





