Direct
Direct
Similar
Similar
Similar

RMCF2010FT6K49 | |
|---|---|
DigiKey Part Number | RMCF2010FT6K49-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT6K49 |
Description | RES 6.49K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT6K49 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20106K49FKTF | Vishay Dale | 0 | CRCW20106K49FKTF-ND | kr.0.62892 | Direct |
| ERJ-12SF6491U | Panasonic Industry | 1.495 | P6.49KACCT-ND | kr.2.69000 | Direct |
| AC2010FK-076K49L | YAGEO | 0 | AC2010FK-076K49L-ND | kr.0.27344 | Similar |
| ERJ-S1DF6491U | Panasonic Industry | 0 | ERJ-S1DF6491U-ND | kr.0.93087 | Similar |
| RC2010FK-076K49L | YAGEO | 0 | RC2010FK-076K49L-ND | kr.0.24142 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23634 | kr.945.36 |
| Unit Price without VAT: | kr.0.23634 |
|---|---|
| Unit Price with VAT: | kr.0.29543 |






