
RMCF2010FT750R | |
---|---|
DigiKey Part Number | RMCF2010FT750RTR-ND - Tape & Reel (TR) RMCF2010FT750RCT-ND - Cut Tape (CT) RMCF2010FT750RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT750R |
Description | RES 750 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT750R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.10900 | $1.09 |
25 | $0.08640 | $2.16 |
50 | $0.07380 | $3.69 |
100 | $0.06380 | $6.38 |
250 | $0.05376 | $13.44 |
500 | $0.04798 | $23.99 |
1.000 | $0.04340 | $43.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | $0.03687 | $147.48 |
8.000 | $0.03457 | $276.56 |
12.000 | $0.03345 | $401.40 |
20.000 | $0.03224 | $644.80 |
28.000 | $0.03155 | $883.40 |
40.000 | $0.03089 | $1,235.60 |
48.000 | $0.03058 | $1,467.84 |
96.000 | $0.02957 | $2,838.72 |
100.000 | $0.02952 | $2,952.00 |
Unit Price without VAT: | $0.21000 |
---|---|
Unit Price with VAT: | $0.26250 |