RMCF2010FT619R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.53126
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.64350
Datasheet

Similar


YAGEO
In Stock: 171
Unit Price: kr.1.48000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.84401
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23410
Datasheet
619 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT619R

DigiKey Part Number
738-RMCF2010FT619RTR-ND - Tape & Reel (TR)
738-RMCF2010FT619RCT-ND - Cut Tape (CT)
738-RMCF2010FT619RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT619R
Description
RES 619 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT619R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.70100kr.7.01
25kr.0.55560kr.13.89
50kr.0.47460kr.23.73
100kr.0.41020kr.41.02
250kr.0.34568kr.86.42
500kr.0.30852kr.154.26
1.000kr.0.27906kr.279.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23708kr.948.32
8.000kr.0.22230kr.1,778.40
12.000kr.0.21511kr.2,581.32
20.000kr.0.20731kr.4,146.20
28.000kr.0.20284kr.5,679.52
40.000kr.0.19862kr.7,944.80
48.000kr.0.19665kr.9,439.20
96.000kr.0.19014kr.18,253.44
100.000kr.0.18980kr.18,980.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750