
| RMCF2010FT5K60 | |
|---|---|
| DigiKey Part Number | 738-RMCF2010FT5K60TR-ND - Tape & Reel (TR) 738-RMCF2010FT5K60CT-ND - Cut Tape (CT) 738-RMCF2010FT5K60DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF2010FT5K60 | 
| Description | RES 5.6K OHM 1% 3/4W 2010 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF2010FT5K60 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.69800 | kr.6.98 | 
| 25 | kr.0.55280 | kr.13.82 | 
| 50 | kr.0.47240 | kr.23.62 | 
| 100 | kr.0.40830 | kr.40.83 | 
| 250 | kr.0.34408 | kr.86.02 | 
| 500 | kr.0.30708 | kr.153.54 | 
| 1.000 | kr.0.27776 | kr.277.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.23597 | kr.943.88 | 
| 8.000 | kr.0.22126 | kr.1,770.08 | 
| 12.000 | kr.0.21410 | kr.2,569.20 | 
| 20.000 | kr.0.20634 | kr.4,126.80 | 
| 28.000 | kr.0.20190 | kr.5,653.20 | 
| 40.000 | kr.0.19770 | kr.7,908.00 | 
| 48.000 | kr.0.19573 | kr.9,395.04 | 
| 96.000 | kr.0.18925 | kr.18,168.00 | 
| 100.000 | kr.0.18891 | kr.18,891.00 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark