4.42 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT4K42

DigiKey Part Number
738-RMCF2010FT4K42TR-ND - Tape & Reel (TR)
738-RMCF2010FT4K42CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2010FT4K42
Description
RES 4.42K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT4K42 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-074K42LYAGEO3.80013-RC2010FK-074K42LCT-NDkr.1.46000Similar
In-Stock: 3.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.69100kr.6.91
25kr.0.54760kr.13.69
50kr.0.46780kr.23.39
100kr.0.40450kr.40.45
250kr.0.34084kr.85.21
500kr.0.30420kr.152.10
1.000kr.0.27516kr.275.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23376kr.935.04
8.000kr.0.21919kr.1,753.52
12.000kr.0.21209kr.2,545.08
20.000kr.0.20441kr.4,088.20
28.000kr.0.20000kr.5,600.00
40.000kr.0.19584kr.7,833.60
48.000kr.0.19389kr.9,306.72
96.000kr.0.18747kr.17,997.12
100.000kr.0.18714kr.18,714.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250