
RMCF2010FT4K42 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT4K42TR-ND - Tape & Reel (TR) 738-RMCF2010FT4K42CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT4K42 |
Description | RES 4.42K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT4K42 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-074K42L | YAGEO | 3.800 | 13-RC2010FK-074K42LCT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.54760 | kr.13.69 |
| 50 | kr.0.46780 | kr.23.39 |
| 100 | kr.0.40450 | kr.40.45 |
| 250 | kr.0.34084 | kr.85.21 |
| 500 | kr.0.30420 | kr.152.10 |
| 1.000 | kr.0.27516 | kr.275.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23376 | kr.935.04 |
| 8.000 | kr.0.21919 | kr.1,753.52 |
| 12.000 | kr.0.21209 | kr.2,545.08 |
| 20.000 | kr.0.20441 | kr.4,088.20 |
| 28.000 | kr.0.20000 | kr.5,600.00 |
| 40.000 | kr.0.19584 | kr.7,833.60 |
| 48.000 | kr.0.19389 | kr.9,306.72 |
| 96.000 | kr.0.18747 | kr.17,997.12 |
| 100.000 | kr.0.18714 | kr.18,714.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

