
RMCF2010FT49K9 | |
|---|---|
DigiKey Part Number  | RMCF2010FT49K9TR-ND - Tape & Reel (TR) RMCF2010FT49K9CT-ND - Cut Tape (CT) RMCF2010FT49K9DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF2010FT49K9  | 
Description  | RES 49.9K OHM 1% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 49.9 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF2010FT49K9 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.42900 | kr.4.29 | 
| 25 | kr.0.36360 | kr.9.09 | 
| 50 | kr.0.35960 | kr.17.98 | 
| 100 | kr.0.30140 | kr.30.14 | 
| 250 | kr.0.28648 | kr.71.62 | 
| 500 | kr.0.27776 | kr.138.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.21504 | kr.860.16 | 
| 8.000 | kr.0.18816 | kr.1,505.28 | 
| 12.000 | kr.0.18480 | kr.2,217.60 | 
| 20.000 | kr.0.18418 | kr.3,683.60 | 
| 28.000 | kr.0.18055 | kr.5,055.40 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 

