
RMCF2010FT3K30 | |
|---|---|
DigiKey Part Number | RMCF2010FT3K30TR-ND - Tape & Reel (TR) RMCF2010FT3K30CT-ND - Cut Tape (CT) RMCF2010FT3K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT3K30 |
Description | RES 3.3K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT3K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.73900 | kr.7.39 |
| 25 | kr.0.58880 | kr.14.72 |
| 50 | kr.0.50280 | kr.25.14 |
| 100 | kr.0.43470 | kr.43.47 |
| 250 | kr.0.36652 | kr.91.63 |
| 500 | kr.0.32702 | kr.163.51 |
| 1.000 | kr.0.29578 | kr.295.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25130 | kr.1,005.20 |
| 8.000 | kr.0.23564 | kr.1,885.12 |
| 12.000 | kr.0.22801 | kr.2,736.12 |
| 20.000 | kr.0.21975 | kr.4,395.00 |
| 28.000 | kr.0.21501 | kr.6,020.28 |
| 40.000 | kr.0.21054 | kr.8,421.60 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

