RMCF2010FT36K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.63123
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.27313
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93087
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24142
Datasheet
36 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT36K0

DigiKey Part Number
RMCF2010FT36K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2010FT36K0
Description
RES 36K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT36K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW201036K0FKTFVishay Dale0CRCW201036K0FKTF-NDkr.0.63123Direct
AC2010FK-0736KLYAGEO0AC2010FK-0736KL-NDkr.0.27313Similar
ERJ-S1DF3602UPanasonic Industry0ERJ-S1DF3602U-NDkr.0.93087Similar
RC2010FK-0736KLYAGEO0RC2010FK-0736KL-NDkr.0.24142Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23634kr.945.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.23634
Unit Price with VAT:kr.0.29543