
RMCF2010FT324R | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT324RTR-ND - Tape & Reel (TR) 738-RMCF2010FT324RCT-ND - Cut Tape (CT) 738-RMCF2010FT324RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT324R |
Description | RES 324 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT324R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07324RL | YAGEO | 4.000 | 13-AC2010FK-07324RLCT-ND | kr.1.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.69900 | kr.6.99 |
| 25 | kr.0.55400 | kr.13.85 |
| 50 | kr.0.47300 | kr.23.65 |
| 100 | kr.0.40900 | kr.40.90 |
| 250 | kr.0.34460 | kr.86.15 |
| 500 | kr.0.30756 | kr.153.78 |
| 1.000 | kr.0.27819 | kr.278.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23634 | kr.945.36 |
| 8.000 | kr.0.22161 | kr.1,772.88 |
| 12.000 | kr.0.21444 | kr.2,573.28 |
| 20.000 | kr.0.20666 | kr.4,133.20 |
| 28.000 | kr.0.20221 | kr.5,661.88 |
| 40.000 | kr.0.19801 | kr.7,920.40 |
| 48.000 | kr.0.19604 | kr.9,409.92 |
| 96.000 | kr.0.18954 | kr.18,195.84 |
| 100.000 | kr.0.18921 | kr.18,921.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

