2.74 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT2K74

DigiKey Part Number
RMCF2010FT2K74TR-ND - Tape & Reel (TR)
RMCF2010FT2K74CT-ND - Cut Tape (CT)
RMCF2010FT2K74DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT2K74
Description
RES 2.74K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT2K74 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-072K74LYAGEO3.998YAG5504CT-NDkr.1.60000Similar
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.73700kr.7.37
25kr.0.58720kr.14.68
50kr.0.50120kr.25.06
100kr.0.43330kr.43.33
250kr.0.36536kr.91.34
500kr.0.32602kr.163.01
1.000kr.0.29486kr.294.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25052kr.1,002.08
8.000kr.0.23490kr.1,879.20
12.000kr.0.22730kr.2,727.60
20.000kr.0.21906kr.4,381.20
28.000kr.0.21435kr.6,001.80
40.000kr.0.20988kr.8,395.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250