RMCF Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT2K67

DigiKey Part Number
738-RMCF2010FT2K67TR-ND - Tape & Reel (TR)
738-RMCF2010FT2K67CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2010FT2K67
Description
RES 2.67K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT2K67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.69800kr.6.98
25kr.0.55280kr.13.82
50kr.0.47240kr.23.62
100kr.0.40830kr.40.83
250kr.0.34408kr.86.02
500kr.0.30708kr.153.54
1.000kr.0.27776kr.277.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23597kr.943.88
8.000kr.0.22126kr.1,770.08
12.000kr.0.21410kr.2,569.20
20.000kr.0.20634kr.4,126.80
28.000kr.0.20190kr.5,653.20
40.000kr.0.19770kr.7,908.00
48.000kr.0.19573kr.9,395.04
96.000kr.0.18925kr.18,168.00
100.000kr.0.18891kr.18,891.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500