RMCF2010FT26K7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.55033
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.76617
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.27429
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.84401
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23410
Datasheet
26.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT26K7

DigiKey Part Number
RMCF2010FT26K7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2010FT26K7
Description
RES 26.7K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT26K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23708kr.948.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.23708
Unit Price with VAT:kr.0.29635