RMCF2010FT261K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.91237
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.39667
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.35042
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.35022
Datasheet
261 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT261K

DigiKey Part Number
RMCF2010FT261K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2010FT261K
Description
RES 261K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
261 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT261K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2010261KFKTFVishay Dale0CRCW2010261KFKTF-NDkr.0.91237Direct
AC2010FK-07261KLYAGEO0AC2010FK-07261KL-NDkr.0.39667Similar
ERJ-S1DF2613UPanasonic Industry0ERJ-S1DF2613U-NDkr.1.35042Similar
RC2010FK-07261KLYAGEO0RC2010FK-07261KL-NDkr.0.35022Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23634kr.945.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.23634
Unit Price with VAT:kr.0.29543