243 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT243R

DigiKey Part Number
738-RMCF2010FT243RTR-ND - Tape & Reel (TR)
738-RMCF2010FT243RCT-ND - Cut Tape (CT)
738-RMCF2010FT243RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT243R
Description
RES 243 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
243 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT243R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.69900kr.6.99
25kr.0.55400kr.13.85
50kr.0.47300kr.23.65
100kr.0.40900kr.40.90
250kr.0.34460kr.86.15
500kr.0.30756kr.153.78
1.000kr.0.27819kr.278.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23634kr.945.36
8.000kr.0.22161kr.1,772.88
12.000kr.0.21444kr.2,573.28
20.000kr.0.20666kr.4,133.20
28.000kr.0.20221kr.5,661.88
40.000kr.0.19801kr.7,920.40
48.000kr.0.19604kr.9,409.92
96.000kr.0.18954kr.18,195.84
100.000kr.0.18921kr.18,921.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750