22.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT22K1

DigiKey Part Number
738-RMCF2010FT22K1TR-ND - Tape & Reel (TR)
738-RMCF2010FT22K1CT-ND - Cut Tape (CT)
738-RMCF2010FT22K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT22K1
Description
RES 22.1K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT22K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.775
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.70100kr.7.01
25kr.0.55560kr.13.89
50kr.0.47460kr.23.73
100kr.0.41020kr.41.02
250kr.0.34568kr.86.42
500kr.0.30852kr.154.26
1.000kr.0.27906kr.279.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23708kr.948.32
8.000kr.0.22230kr.1,778.40
12.000kr.0.21511kr.2,581.32
20.000kr.0.20731kr.4,146.20
28.000kr.0.20284kr.5,679.52
40.000kr.0.19862kr.7,944.80
48.000kr.0.19665kr.9,439.20
96.000kr.0.19014kr.18,253.44
100.000kr.0.18980kr.18,980.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750