
RMCF2010FT221K | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT221KTR-ND - Tape & Reel (TR) 738-RMCF2010FT221KCT-ND - Cut Tape (CT) 738-RMCF2010FT221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT221K |
Description | RES 221K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.69800 | kr.6.98 |
| 25 | kr.0.55280 | kr.13.82 |
| 50 | kr.0.47240 | kr.23.62 |
| 100 | kr.0.40830 | kr.40.83 |
| 250 | kr.0.34408 | kr.86.02 |
| 500 | kr.0.30708 | kr.153.54 |
| 1.000 | kr.0.27776 | kr.277.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23597 | kr.943.88 |
| 8.000 | kr.0.22126 | kr.1,770.08 |
| 12.000 | kr.0.21410 | kr.2,569.20 |
| 20.000 | kr.0.20634 | kr.4,126.80 |
| 28.000 | kr.0.20190 | kr.5,653.20 |
| 40.000 | kr.0.19770 | kr.7,908.00 |
| 48.000 | kr.0.19573 | kr.9,395.04 |
| 96.000 | kr.0.18925 | kr.18,168.00 |
| 100.000 | kr.0.18891 | kr.18,891.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

