
RMCF2010FT200R | |
|---|---|
DigiKey Part Number | RMCF2010FT200RTR-ND - Tape & Reel (TR) RMCF2010FT200RCT-ND - Cut Tape (CT) RMCF2010FT200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT200R |
Description | RES 200 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT200R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07200RL | YAGEO | 4.000 | YAG4007CT-ND | kr.1.60000 | Similar |
| RC2010FK-07200RL | YAGEO | 3.773 | 13-RC2010FK-07200RLCT-ND | kr.1.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.73700 | kr.7.37 |
| 25 | kr.0.58720 | kr.14.68 |
| 50 | kr.0.50120 | kr.25.06 |
| 100 | kr.0.43330 | kr.43.33 |
| 250 | kr.0.36536 | kr.91.34 |
| 500 | kr.0.32602 | kr.163.01 |
| 1.000 | kr.0.29486 | kr.294.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25052 | kr.1,002.08 |
| 8.000 | kr.0.23490 | kr.1,879.20 |
| 12.000 | kr.0.22730 | kr.2,727.60 |
| 20.000 | kr.0.21906 | kr.4,381.20 |
| 28.000 | kr.0.21435 | kr.6,001.80 |
| 40.000 | kr.0.20988 | kr.8,395.20 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

