1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT1K00

DigiKey Part Number
RMCF2010FT1K00TR-ND - Tape & Reel (TR)
RMCF2010FT1K00CT-ND - Cut Tape (CT)
RMCF2010FT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT1K00
Description
RES 1K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.206
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.72900kr.7.29
25kr.0.58080kr.14.52
50kr.0.49580kr.24.79
100kr.0.42860kr.42.86
250kr.0.36140kr.90.35
500kr.0.32246kr.161.23
1.000kr.0.29164kr.291.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24778kr.991.12
8.000kr.0.23234kr.1,858.72
12.000kr.0.22482kr.2,697.84
20.000kr.0.21667kr.4,333.40
28.000kr.0.21201kr.5,936.28
40.000kr.0.20759kr.8,303.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750