
RMCF2010FT15K0 | |
|---|---|
DigiKey Part Number | RMCF2010FT15K0TR-ND - Tape & Reel (TR) RMCF2010FT15K0CT-ND - Cut Tape (CT) RMCF2010FT15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT15K0 |
Description | RES 15K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.29600 | kr.2.96 |
| 25 | kr.0.28040 | kr.7.01 |
| 50 | kr.0.27900 | kr.13.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22280 | kr.891.20 |
| 8.000 | kr.0.20930 | kr.1,674.40 |
| 12.000 | kr.0.20592 | kr.2,471.04 |
| 20.000 | kr.0.20241 | kr.4,048.20 |
| 28.000 | kr.0.20170 | kr.5,647.60 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

