RMCF2010FT14R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52383
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.63449
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.27015
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23082
Datasheet
14 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT14R0

DigiKey Part Number
RMCF2010FT14R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2010FT14R0
Description
RES 14 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT14R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCP2010FT14R0Stackpole Electronics Inc0RMCP2010FT14R0-NDkr.0.52383Upgrade
CRCW201014R0FKTFVishay Dale0CRCW201014R0FKTF-NDkr.0.63449Direct
AC2010FK-0714RLYAGEO0AC2010FK-0714RL-NDkr.0.27015Similar
ERJ-S1DF14R0UPanasonic Industry0ERJ-S1DF14R0U-NDkr.0.93911Similar
RC2010FK-0714RLYAGEO0RC2010FK-0714RL-NDkr.0.23082Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23376kr.935.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.23376
Unit Price with VAT:kr.0.29220