RMCF2010FT147K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.62892
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.27344
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93087
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24142
Datasheet
147 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT147K

DigiKey Part Number
RMCF2010FT147K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2010FT147K
Description
RES 147K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
147 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT147K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2010147KFKTFVishay Dale0CRCW2010147KFKTF-NDkr.0.62892Direct
AC2010FK-07147KLYAGEO0AC2010FK-07147KL-NDkr.0.27344Similar
ERJ-S1DF1473UPanasonic Industry0ERJ-S1DF1473U-NDkr.0.93087Similar
RC2010FK-07147KLYAGEO0RC2010FK-07147KL-NDkr.0.24142Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23634kr.945.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.23634
Unit Price with VAT:kr.0.29543