
RMCF2010FT13R7 | |
|---|---|
DigiKey Part Number  | 738-RMCF2010FT13R7TR-ND - Tape & Reel (TR) 738-RMCF2010FT13R7CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF2010FT13R7  | 
Description  | RES 13.7 OHM 1% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 13.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF2010FT13R7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.69800 | kr.6.98 | 
| 25 | kr.0.55280 | kr.13.82 | 
| 50 | kr.0.47240 | kr.23.62 | 
| 100 | kr.0.40830 | kr.40.83 | 
| 250 | kr.0.34408 | kr.86.02 | 
| 500 | kr.0.30708 | kr.153.54 | 
| 1.000 | kr.0.27776 | kr.277.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.23597 | kr.943.88 | 
| 8.000 | kr.0.22126 | kr.1,770.08 | 
| 12.000 | kr.0.21410 | kr.2,569.20 | 
| 20.000 | kr.0.20634 | kr.4,126.80 | 
| 28.000 | kr.0.20190 | kr.5,653.20 | 
| 40.000 | kr.0.19770 | kr.7,908.00 | 
| 48.000 | kr.0.19573 | kr.9,395.04 | 
| 96.000 | kr.0.18925 | kr.18,168.00 | 
| 100.000 | kr.0.18891 | kr.18,891.00 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 

