
RMCF1210JT9K10 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT9K10TR-ND - Tape & Reel (TR) 738-RMCF1210JT9K10CT-ND - Cut Tape (CT) 738-RMCF1210JT9K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT9K10 |
Description | RES 9.1K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT9K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J912U | Panasonic Industry | 17.128 | P9.1KASCT-ND | kr.1.46000 | Upgrade |
| CRCW12109K10JNEA | Vishay Dale | 2.040 | 541-9.1KVCT-ND | kr.1.20000 | Parametric Equivalent |
| ERJ-14YJ912U | Panasonic Industry | 13.628 | P9.1KVCT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.38000 | kr.3.80 |
| 25 | kr.0.29400 | kr.7.35 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.20610 | kr.20.61 |
| 250 | kr.0.16736 | kr.41.84 |
| 500 | kr.0.14532 | kr.72.66 |
| 1.000 | kr.0.12775 | kr.127.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10287 | kr.411.48 |
| 8.000 | kr.0.09415 | kr.753.20 |
| 12.000 | kr.0.08991 | kr.1,078.92 |
| 20.000 | kr.0.08531 | kr.1,706.20 |
| 28.000 | kr.0.08268 | kr.2,315.04 |
| 40.000 | kr.0.08020 | kr.3,208.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

