470 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT470K

DigiKey Part Number
RMCF1210JT470KTR-ND - Tape & Reel (TR)
RMCF1210JT470KCT-ND - Cut Tape (CT)
RMCF1210JT470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT470K
Description
RES 470K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.041
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.36700kr.3.67
25kr.0.28280kr.7.07
50kr.0.23400kr.11.70
100kr.0.19740kr.19.74
250kr.0.16024kr.40.06
500kr.0.13902kr.69.51
1.000kr.0.12223kr.122.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10433kr.417.32
8.000kr.0.09549kr.763.92
12.000kr.0.09118kr.1,094.16
20.000kr.0.08652kr.1,730.40
28.000kr.0.08386kr.2,348.08
40.000kr.0.08134kr.3,253.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250