
RMCF1210JT3K30 | |
---|---|
DigiKey Part Number | RMCF1210JT3K30TR-ND - Tape & Reel (TR) RMCF1210JT3K30CT-ND - Cut Tape (CT) RMCF1210JT3K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT3K30 |
Description | RES 3.3K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT3K30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.36500 | kr.3.65 |
25 | kr.0.28160 | kr.7.04 |
50 | kr.0.23300 | kr.11.65 |
100 | kr.0.19650 | kr.19.65 |
250 | kr.0.15948 | kr.39.87 |
500 | kr.0.13836 | kr.69.18 |
1.000 | kr.0.12166 | kr.121.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.09797 | kr.391.88 |
8.000 | kr.0.08966 | kr.717.28 |
12.000 | kr.0.08562 | kr.1,027.44 |
20.000 | kr.0.08125 | kr.1,625.00 |
28.000 | kr.0.07874 | kr.2,204.72 |
40.000 | kr.0.07637 | kr.3,054.80 |
48.000 | kr.0.07527 | kr.3,612.96 |
96.000 | kr.0.07162 | kr.6,875.52 |
100.000 | kr.0.07143 | kr.7,143.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |