39 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT39K0

DigiKey Part Number
738-RMCF1210JT39K0TR-ND - Tape & Reel (TR)
738-RMCF1210JT39K0CT-ND - Cut Tape (CT)
738-RMCF1210JT39K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT39K0
Description
RES 39K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT39K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J393UPanasonic Industry4.119P39KASCT-NDkr.1.46000Upgrade
CRCW121039K0JNEAVishay Dale3.941541-39KVCT-NDkr.1.20000Parametric Equivalent
ERJ-14YJ393UPanasonic Industry14.179P39KVCT-NDkr.1.52000Parametric Equivalent
In-Stock: 2.690
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09705kr.388.20
8.000kr.0.08882kr.710.56
12.000kr.0.08482kr.1,017.84
20.000kr.0.08048kr.1,609.60
28.000kr.0.07800kr.2,184.00
40.000kr.0.07566kr.3,026.40
48.000kr.0.07456kr.3,578.88
96.000kr.0.07095kr.6,811.20
100.000kr.0.07076kr.7,076.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36100kr.3.61
25kr.0.27880kr.6.97
50kr.0.23080kr.11.54
100kr.0.19460kr.19.46
250kr.0.15800kr.39.50
500kr.0.13708kr.68.54
1.000kr.0.12052kr.120.52
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.38000kr.3.80
25kr.0.29400kr.7.35
50kr.0.24480kr.12.24
100kr.0.20610kr.20.61
250kr.0.16736kr.41.84
500kr.0.14532kr.72.66
1.000kr.0.12775kr.127.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000