
RMCF1210JT39K0 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT39K0TR-ND - Tape & Reel (TR) 738-RMCF1210JT39K0CT-ND - Cut Tape (CT) 738-RMCF1210JT39K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT39K0 |
Description | RES 39K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT39K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J393U | Panasonic Industry | 4.119 | P39KASCT-ND | kr.1.46000 | Upgrade |
| CRCW121039K0JNEA | Vishay Dale | 3.941 | 541-39KVCT-ND | kr.1.20000 | Parametric Equivalent |
| ERJ-14YJ393U | Panasonic Industry | 14.179 | P39KVCT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09705 | kr.388.20 |
| 8.000 | kr.0.08882 | kr.710.56 |
| 12.000 | kr.0.08482 | kr.1,017.84 |
| 20.000 | kr.0.08048 | kr.1,609.60 |
| 28.000 | kr.0.07800 | kr.2,184.00 |
| 40.000 | kr.0.07566 | kr.3,026.40 |
| 48.000 | kr.0.07456 | kr.3,578.88 |
| 96.000 | kr.0.07095 | kr.6,811.20 |
| 100.000 | kr.0.07076 | kr.7,076.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.27880 | kr.6.97 |
| 50 | kr.0.23080 | kr.11.54 |
| 100 | kr.0.19460 | kr.19.46 |
| 250 | kr.0.15800 | kr.39.50 |
| 500 | kr.0.13708 | kr.68.54 |
| 1.000 | kr.0.12052 | kr.120.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.38000 | kr.3.80 |
| 25 | kr.0.29400 | kr.7.35 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.20610 | kr.20.61 |
| 250 | kr.0.16736 | kr.41.84 |
| 500 | kr.0.14532 | kr.72.66 |
| 1.000 | kr.0.12775 | kr.127.75 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

