RMCF1210JT36R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 10.543
Unit Price: kr.1.20000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.39532
Datasheet

Similar


Panasonic Industry
In Stock: 14.980
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.55521
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28446
Datasheet
36 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT36R0

DigiKey Part Number
RMCF1210JT36R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1210JT36R0
Description
RES 36 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT36R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121036R0JNEAVishay Dale10.543541-36VCT-NDkr.1.20000Direct
CRCW121036R0JNTAVishay Dale0CRCW121036R0JNTA-NDkr.0.39532Direct
ERJ-P14J360UPanasonic Industry14.980P36ASCT-NDkr.1.46000Similar
ERJ-S14J360UPanasonic Industry0ERJ-S14J360U-NDkr.0.55521Similar
ERJ-T14J360UPanasonic Industry0ERJ-T14J360U-NDkr.0.28446Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09705kr.388.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.09705
Unit Price with VAT:kr.0.12131