300 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT300R

DigiKey Part Number
RMCF1210JT300RTR-ND - Tape & Reel (TR)
RMCF1210JT300RCT-ND - Cut Tape (CT)
RMCF1210JT300RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT300R
Description
RES 300 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT300R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.984
Factory Stock: 984.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.38000kr.3.80
25kr.0.29400kr.7.35
50kr.0.24480kr.12.24
100kr.0.20610kr.20.61
250kr.0.16736kr.41.84
500kr.0.14532kr.72.66
1.000kr.0.12775kr.127.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10287kr.411.48
8.000kr.0.09415kr.753.20
12.000kr.0.08991kr.1,078.92
20.000kr.0.08531kr.1,706.20
28.000kr.0.08268kr.2,315.04
40.000kr.0.08020kr.3,208.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500